text.skipToContent text.skipToNavigation

Manufacturer Part #

PMEG60T50ELPX

60 V, 5 A low leakage current Trench MEGA Schottky barrier rectifier

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia PMEG60T50ELPX - Technical Attributes
Attributes Table
Average Rectified Current-Max: 5A
Reverse Voltage-Max [Vrrm]: 60V
Reverse Current-Max: 1.8µA
Forward Voltage: 620mV
Configuration: Single
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -65°C to +175°C
Package Style:  SOD-128
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
6000
Multiple Of:
3000
Total
$4,530.00
USD
Quantity
Unit Price
3,000+
$0.755
Product Variant Information section