text.skipToContent text.skipToNavigation

Manufacturer Part #

SBR20A200CTB-13

SBR Series 200 V 20 A Surface Mount Super Barrier Rectifier - D2PAK-3

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2603
Product Specification Section
Diodes Incorporated SBR20A200CTB-13 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 20A
Peak Current-Max: 180A
Reverse Voltage-Max [Vrrm]: 200V
Forward Voltage: 0.96V
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Features & Applications

The SBR20A200CTB-13 is a super barrier rectifier with an average rectified output current of 20 A. Available in surface mount D2PAK-3 package.

Features:

  • Low Forward Voltage Drop
  • Low Leakage Current
  • Excellent High Temperature Stability
  • Patented Super Barrier Rectifier Technology
  • Soft, Fast Switching Capability
  • 175ºC Operating Junction Temperature
  • Lead Free Finish, RoHS Compliant
  • Also Available in Green Molding Compound

Mechanical Data:

  • Case: D2Pak
  • Case Material: Molded Plastic, UL Flammability Classification Rating 94V-0
  • Moisture Sensitivity: Level 1 per J-STD-020
  • Terminals: Matte Tin Finish annealed over Copper leadframe. Solderable per MIL-STD-202, Method 208
  • Weight: 1.6 grams (approximate)
Pricing Section
Global Stock:
800
USA:
800
1,600
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
800
Multiple Of:
800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$440.00
USD
Quantity
Unit Price
800
$0.55
1,600
$0.54
2,400
$0.535
3,200+
$0.53
Product Variant Information section