text.skipToContent text.skipToNavigation

Manufacturer Part #

SBR3U40P1-7

SBR3U40P1 Series 40 V 3 A Surface Mount Super Barrier Rectifier - PowerDI-123

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2530
Product Specification Section
Diodes Incorporated SBR3U40P1-7 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 3A
Peak Current-Max: 75A
Reverse Voltage-Max [Vrrm]: 40V
Forward Voltage: 0.42V
Package Style:  POWERDI-123
Mounting Method: Surface Mount
Features & Applications

The SBR3U40P1-7 is a super barrier rectifier with an average rectified output current of 3 A. Available in surface mount POWERDI-123 package.

Features:

  • Ultra Low Forward Voltage Drop
  • Superior Reverse Avalanche Capability
  • Patented Interlocking Clip Design for High Surge Current Capacity
  • Patented Super Barrier Rectifier Technology
  • Soft, Fast Switching Capability
  • 150ºC Operating Junction Temperature
  • Lead-Free Finish; RoHS Compliant
  • Halogen and Antimony Free. “Green” Device
  • Qualified to AEC-Q101 Standards for High Reliability

Mechanical Data:

  • Case: POWERDI123
  • Case Material: Molded Plastic, “Green” Molding Compound. UL Flammability Classification Rating 94V-0
  • Moisture Sensitivity: Level 1 per J-STD-020
  • Polarity Indicator: Cathode Band
  • Terminals: Finish - Matte Tin annealed over Copper leadframe. Solderable per MIL-STD-202, Method 208
  • Weight: 0.018 grams (approximate)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$306.00
USD
Quantity
Unit Price
3,000
$0.102
6,000
$0.10
9,000
$0.0991
12,000
$0.0983
15,000+
$0.0961
Product Variant Information section