text.skipToContent text.skipToNavigation

Manufacturer Part #

SK310B-TP

SK310B Series 3 A 100 V Surface Mount Schottky Rectifier - DO-214AA

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Micro Commercial Components SK310B-TP - Technical Attributes
Attributes Table
Average Rectified Current-Max: 3A
Peak Current-Max: 100A
Reverse Voltage-Max [Vrrm]: 100V
Reverse Current-Max: 0.5mA
Forward Voltage: 0.85V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Features & Applications

The SK310B-TP is a 3 A schottky rectifier with low forward voltage.

Features:

  • Lead Free Finish/RoHS Compliant
  • Low Thermal Resistance
  • Easy Pick And Place
  • High Current Capability With Low Forward Voltage
  • Epoxy meets UL 94 V-0 flammability rating
  • Moisture Sensitivity Level 1

Maximum Ratings:

  • Operating Temperature: -55°C to +125 °C
  • Storage Temperature: -55°C to +150°C
  • Maximum Thermal Resistance; 28C/W

Applications:

  • Industrial
  • Automotive
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
6000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$906.00
USD
Quantity
Unit Price
3,000
$0.153
6,000
$0.151
9,000
$0.149
12,000+
$0.148
Product Variant Information section