text.skipToContent text.skipToNavigation

Manufacturer Part #

SMD1150PL-TP

SMD1150PL Series 150 V 1 A Surface Mount Schottky Rectifier - SOD-123FL

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code: 2544
Product Specification Section
Micro Commercial Components SMD1150PL-TP - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 30A
Reverse Voltage-Max [Vrrm]: 150V
Reverse Current-Max: 0.5mA
Forward Voltage: 0.7V
Package Style:  SOD-123F
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$157.50
USD
Quantity
Unit Price
2,500
$0.063
5,000
$0.0619
7,500
$0.0613
12,500
$0.0605
25,000+
$0.0588
Product Variant Information section