text.skipToContent text.skipToNavigation

Manufacturer Part #

SS24T3G

SS24 Series 2 A 40 V Surface Mount Schottky Power Rectifier

Product Specification Section
onsemi SS24T3G - Technical Attributes
Attributes Table
Average Rectified Current-Max: 2A
Peak Current-Max: 75A
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 0.4mA
Forward Voltage: 0.5V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Features & Applications

The SS24T3G devices employ the Schottky Barrier principle in a metal−to−silicon power rectifier. Features epitaxial construction with oxide passivation and metal overlay contact. Ideally suited for low voltage, high frequency switching power supplies; free wheeling diodes and polarity protection diodes.

Key Features:

  • Compact Package with J−Bend Leads Ideal for Automated Handling
  • Highly Stable Oxide Passivated Junction
  • Guardring for Over−Voltage Protection
  • Low Forward Voltage Drop
  • Pb−Free Packages are Available

Characteristics:

  • Case: Molded Epoxy
  • Epoxy Meets UL 94 V−0 @ 0.125 in
  • Weight: 95 mg (approximately)
  • Cathode Polarity Band
  • Lead and Mounting Surface Temperature for Soldering Purposes: 260°C Max. for 10 Seconds
  • Finish: All External Surfaces Corrosion Resistant and Terminal Leads are Readily Solderable
  • ESD Ratings:
    • Machine Model = C
    • Human Body Model = 3B
Pricing Section
Global Stock:
125,000
USA:
125,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$173.25
USD
Quantity
Unit Price
2,500
$0.0693
5,000
$0.0681
7,500
$0.0674
12,500
$0.0666
25,000+
$0.0648