text.skipToContent text.skipToNavigation

Manufacturer Part #

SS2P6-M3/84A

SS2P6 Series 2 A 60 V Surface Mount Schottky Barrier Rectifier - DO-220AA

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2524
Product Specification Section
Vishay SS2P6-M3/84A - Technical Attributes
Attributes Table
Average Rectified Current-Max: 2A
Peak Current-Max: 50A
Reverse Voltage-Max [Vrrm]: 60V
Reverse Current-Max: 100µA
Forward Voltage: 0.7V
Package Style:  DO-220AA
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$256.80
USD
Quantity
Unit Price
3,000
$0.0856
6,000
$0.0841
9,000
$0.0832
12,000
$0.0826
15,000+
$0.0807
Product Variant Information section