text.skipToContent text.skipToNavigation

Manufacturer Part #

SS5P10-M3/86A

SS5P10 Series 100 V 5 A High Current Density Schottky Barrier Rectifier - TO277A

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Date Code: 2448
Product Specification Section
Vishay SS5P10-M3/86A - Technical Attributes
Attributes Table
Average Rectified Current-Max: 5A
Peak Current-Max: 150A
Reverse Voltage-Max [Vrrm]: 100V
Reverse Current-Max: 4.5µA
Forward Voltage: 0.649V
Package Style:  TO-277A
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,500
USA:
1,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$232.50
USD
Quantity
Unit Price
1,500
$0.155
3,000
$0.153
4,500
$0.152
6,000
$0.151
7,500+
$0.148