Manufacturer Part #
SS5P10-M3/86A
SS5P10 Series 100 V 5 A High Current Density Schottky Barrier Rectifier - TO277A
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1500 per Package Style:TO-277A Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2108 | ||||||||||
Product Specification Section
Vishay SS5P10-M3/86A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay SS5P10-M3/86A - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 5A |
| Peak Current-Max: | 150A |
| Reverse Voltage-Max [Vrrm]: | 100V |
| Reverse Current-Max: | 4.5µA |
| Forward Voltage: | 0.649V |
| Package Style: | TO-277A |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
908
USA:
908
Product Variant Information section
Available Packaging
Package Qty:
1500 per
Package Style:
TO-277A
Mounting Method:
Surface Mount