Manufacturer Part #
SSB44HE3_A/I
High Current Density 40 V 4 A Surface Mount Schottky Rectifier - DO-214AA
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3200 per Reel Package Style:SMB (DO-214AA) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay SSB44HE3_A/I - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay SSB44HE3_A/I - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 4A |
| Peak Current-Max: | 100A |
| Reverse Voltage-Max [Vrrm]: | 40V |
| Reverse Current-Max: | 0.4mA |
| Forward Voltage: | 0.45V |
| Package Style: | SMB (DO-214AA) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Unit Price
3,200+
$0.28
Product Variant Information section
Available Packaging
Package Qty:
3200 per Reel
Package Style:
SMB (DO-214AA)
Mounting Method:
Surface Mount