text.skipToContent text.skipToNavigation

Manufacturer Part #

STPS15L45CB

STPS15L Series 45 V 7.5 A Surface Mount Power Schottky Rectifier - TO-252

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STPS15L45CB - Technical Attributes
Attributes Table
Average Rectified Current-Max: 15A
Peak Current-Max: 75A
Reverse Voltage-Max [Vrrm]: 45V
Reverse Current-Max: 1mA
Forward Voltage: 0.64V
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
3000
Multiple Of:
75
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$630.00
USD
Quantity
Unit Price
3,000
$0.21
6,000+
$0.205
Product Variant Information section