text.skipToContent text.skipToNavigation

Manufacturer Part #

STPS15L60CB-TR

STPS15L60 Series Dual 7.5 A (x2) 60 V Surface Mount Schottky Rectifier - TO-252

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2410
Product Specification Section
STMicroelectronics STPS15L60CB-TR - Technical Attributes
Attributes Table
Average Rectified Current-Max: 15A
Peak Current-Max: 75A
Reverse Voltage-Max [Vrrm]: 60V
Reverse Current-Max: 200µA
Forward Voltage: 0.82V
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Features & Applications

The STPS15L60CB-TR is a dual center tab power schottky rectifier, available in surface mount DPAK package.

This device is intended for use in low voltage, high frequency inverters, free-wheeling and polarity protection applications.

Features:

  • Negligible switching losses
  • Low forward drop
  • Low thermal resistance
  • Avalanche capability specified
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$550.00
USD
Quantity
Unit Price
2,500
$0.22
5,000+
$0.215
Product Variant Information section