text.skipToContent text.skipToNavigation

Manufacturer Part #

STPS1H100AF

STPS1H100 Series 1 A 100 V Surface Mount Schottky Rectifier - DO-221AC

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STPS1H100AF - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 50A
Reverse Voltage-Max [Vrrm]: 100V
Reverse Current-Max: 4µA
Forward Voltage: 0.77V
Configuration: Single
Forward RMS Current [If rms]: 10A
Thermal Resistance: 25°C/W
Storage Temperature Range: -65°C to +175°C
Package Style:  DO-221AC
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
10,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
20000
Multiple Of:
10000
Total
$1,244.00
USD
Quantity
Unit Price
10,000
$0.064
20,000+
$0.0622
Product Variant Information section