Manufacturer Part #
STPS1H100AF
STPS1H100 Series 1 A 100 V Surface Mount Schottky Rectifier - DO-221AC
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10000 per Reel Package Style:DO-221AC Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics STPS1H100AF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STPS1H100AF - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 1A |
| Peak Current-Max: | 50A |
| Reverse Voltage-Max [Vrrm]: | 100V |
| Reverse Current-Max: | 4µA |
| Forward Voltage: | 0.77V |
| Configuration: | Single |
| Forward RMS Current [If rms]: | 10A |
| Thermal Resistance: | 25°C/W |
| Storage Temperature Range: | -65°C to +175°C |
| Package Style: | DO-221AC |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
10,000
$0.0597
20,000
$0.0586
30,000+
$0.0576
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Package Style:
DO-221AC
Mounting Method:
Surface Mount