text.skipToContent text.skipToNavigation

Manufacturer Part #

STPS2H100UF

STPS2H100 Series 100 V 2 A Surface Mount Schottky Rectifier - DO-214AA Flat

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STPS2H100UF - Technical Attributes
Attributes Table
Average Rectified Current-Max: 2A
Peak Current-Max: 75A
Reverse Voltage-Max [Vrrm]: 100V
Reverse Current-Max: 1µA
Forward Voltage: 0.79V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Features & Applications
The STPS2H100UF is a Schottky rectifiers designed for high frequency miniature switched mode power supplies such as adaptators and on board DC/DC converters. It is available in SMA, SMB, low-profile SMB.

Features:

  • Negligible switching losses
  • High junction temperature capability
  • Low leakage current
  • Good trade-off between leakage current and forward voltage drop
  • Avalanche capability specified
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$439.00
USD
Quantity
Unit Price
5,000
$0.0878
10,000
$0.0863
15,000
$0.0854
20,000+
$0.0843
Product Variant Information section