Manufacturer Part #
STPS30100ST
STPS3010 Series Single 100 V 300 A Surface Mount Schottky Rectifier - TO-220-3
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Tube Package Style:TO-220-3 (TO-220AB) |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics STPS30100ST - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 30A |
| Peak Current-Max: | 300A |
| Reverse Voltage-Max [Vrrm]: | 100V |
| Reverse Current-Max: | 30µA |
| Forward Voltage: | 800mV |
| Configuration: | Single |
| Forward RMS Current [If rms]: | 60A |
| Thermal Resistance: | 1°C/W |
| Operating Temp Range: | 150°C |
| Storage Temperature Range: | -65°C to +175°C |
| Package Style: | TO-220-3 (TO-220AB) |
Features & Applications
The STPS30100ST is a Single Schottky rectifier, suited for high frequency switch mode power supply.
It is packaged in TO-220AB, this device is intended to be used in notebook and game station adaptors, providing in these applications a good efficiency at both low and high load.
Features:
- Avalanche rated
- Low VF
- Good trade off between leakage current and forward voltage drop
- High frequency operation
- Avalanche capability specified
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
40
$0.535
125
$0.525
300
$0.515
750
$0.505
2,000+
$0.485
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
TO-220-3 (TO-220AB)