text.skipToContent text.skipToNavigation

Manufacturer Part #

STPS3045DJF-TR

STPS3045DJF Series 45 V 30 A SMT Power Schottky Rectifier - PowerFLAT 5x6

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STPS3045DJF-TR - Technical Attributes
Attributes Table
Average Rectified Current-Max: 30A
Peak Current-Max: 380A
Reverse Voltage-Max [Vrrm]: 45V
Reverse Current-Max: 300µA
Forward Voltage: 0.64V
Configuration: Single
Forward RMS Current [If rms]: 45A
Thermal Resistance: 2.5°C/W
Storage Temperature Range: -65°C to +175°C
Package Style:  POWER FLAT
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,170.00
USD
Quantity
Unit Price
3,000+
$0.39
Product Variant Information section