text.skipToContent text.skipToNavigation

Manufacturer Part #

STPS61150CW

STPS61 Series Dual Center 30 A(x2) 150 V Flange Mount Schottky Rectifier- TO-247

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics STPS61150CW - Technical Attributes
Attributes Table
Average Rectified Current-Max: 60A
Peak Current-Max: 500A
Reverse Voltage-Max [Vrrm]: 150V
Reverse Current-Max: 20µA
Forward Voltage: 0.92V
Package Style:  TO-247-3
Features & Applications

The STPS61150CW is a Dual center tap Schottky rectifier suited for switchmode power supply.

This device is intended for use to enhance the reliability of the application.

Features:

  • High junction temperature capability
  • Low leakage current
  • Low thermal resistance
  • High frequency operation
Pricing Section
Global Stock:
0
USA:
0
6,912
Factory Stock:Factory Stock:
-1
Factory Lead Time:
45 Weeks
Minimum Order:
600
Multiple Of:
30
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,164.00
USD
Quantity
Unit Price
1
$2.09
25
$2.05
75
$2.02
200
$1.99
500+
$1.94