Manufacturer Part #
V12P10-M3/86A
V12P10 Series 100 V 12 A SMT Trench MOS Barrier Schottky Rectifier - TO-277A
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1500 per Reel Package Style:TO-277A Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2510 | ||||||||||
Vishay V12P10-M3/86A - Product Specification
Shipping Information:
ECCN:
PCN Information:
Top Metal Conversion for Commercial Grade Solderable TMBS DESCRIPTION OF CHANGEVishay Diodes Division would like to announce the process conversion for solderable TMBS (Trench MOS Barrier Schottky) wafers from Ti/Ni/Ag to Ti/Al/Ni/Ag. There will be no change in form, fit or function of final products. REASON FOR CHANGEThis process consolidation in order to improve production shop-floor control and manufacturing equipment utilization, as well as delivery.
Part Status:
Vishay V12P10-M3/86A - Technical Attributes
| Average Rectified Current-Max: | 12A |
| Peak Current-Max: | 200A |
| Reverse Voltage-Max [Vrrm]: | 100V |
| Reverse Current-Max: | 7µA |
| Forward Voltage: | 0.7V |
| Package Style: | TO-277A |
| Mounting Method: | Surface Mount |
Features & Applications
The V12P10-M3/86A is a High current density trench MOS barrier schottky rectifier with average rectified forward current of 12 A and reverse voltage of 100 V. Available in TO-277A package.
Features:
- Very low profile - typical height of 1.1 mm
- Ideal for automatic placement
- Trench MOS Schottky technology
- Low forward voltage drop, low power losses
- High efficiency operation
- Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C
- AEC-Q101 qualified
- Compliant to RoHS Directive 2002/95/EC and in accordance to WEEE 2002/96/EC
Applications:
- Low voltage high frequency inverters
- Freewheeling
- DC-to-DC converters
- Polarity protection applications
Available Packaging
Package Qty:
1500 per Reel
Package Style:
TO-277A
Mounting Method:
Surface Mount