Manufacturer Part #
VS-12CWQ10FN-M3
VS-12CWQ10-M3 Series 100 V 6 A Surface Mount Schottky Rectifier - D-PAK
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:75 per Tube Package Style:TO-252AA Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2524 | ||||||||||
Product Specification Section
Vishay VS-12CWQ10FN-M3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay VS-12CWQ10FN-M3 - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 12A |
| Peak Current-Max: | 330A |
| Reverse Voltage-Max [Vrrm]: | 100V |
| Reverse Current-Max: | 1mA |
| Forward Voltage: | 0.95V |
| Configuration: | Dual |
| Diode Capacitance-Max: | 183pF |
| Thermal Resistance: | 1.5°C/W |
| Operating Temp Range: | -55°C to +150°C |
| Storage Temperature Range: | -55°C to +150°C |
| Package Style: | TO-252AA |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
75
$0.30
300
$0.295
1,125
$0.285
3,750+
$0.275
Product Variant Information section
Available Packaging
Package Qty:
75 per Tube
Package Style:
TO-252AA
Mounting Method:
Surface Mount