FFSH2065BDN-F085 in Tube by onsemi | Silicon Carbide Diodes (SiC Diodes) | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

FFSH2065BDN-F085

Diode Silicon Carbide Schottky 650V 10A (DC) Through Hole TO-247-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi FFSH2065BDN-F085 - Technical Attributes
Attributes Table
Technology: SiC (Silicon Carbide) Schottky
Reverse Voltage-Max: 650V
Capacitance: 34pF
Average Rectified Current-Max: 20A
Forward Voltage: 1.38V
Leakage Current: 0.5µA
Operating Temp Range: -55°C to +175°C
Product Status: Active
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,800
Factory Lead Time:
8 Weeks
Minimum Order:
450
Multiple Of:
450
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,939.50
USD
Quantity
Unit Price
450+
$4.31
Product Variant Information section