text.skipToContent text.skipToNavigation

Manufacturer Part #

IDH08G65C6XKSA1

Schottky Diodes & Rectifiers SIC DIODES

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2526
Product Specification Section
Infineon IDH08G65C6XKSA1 - Technical Attributes
Attributes Table
Technology: SiC (Silicon Carbide) Schottky
Reverse Voltage-Max: 650V
Capacitance: 401pF
Average Rectified Current-Max: 20A
Forward Voltage: 1.25V
Leakage Current: 27µA
Operating Temp Range: -55°C to +175°C
Product Status: Active
Package Style:  TO-220-2 (TO-220AC)
Mounting Method: Through Hole
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$41.00
USD
Quantity
Unit Price
50
$0.82
150
$0.80
500
$0.78
1,000
$0.765
2,000+
$0.745
Product Variant Information section