Manufacturer Part #
IDW40G120C5BFKSA1
IDW40G120C5B Series 1200V 110A 5th Generation ThinQ!™SiC Schottky Diode-TO-247-3
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:240 per Tube Package Style:TO-247-3 Mounting Method:Through Hole |
||||||||||
| Date Code: | 2408 | ||||||||||
Product Specification Section
Infineon IDW40G120C5BFKSA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
N/A
HTS Code:
N/A
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
Infineon IDW40G120C5BFKSA1 - Technical Attributes
Attributes Table
| Package Style: | TO-247-3 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
10
USA:
10
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
3
$8.01
10
$7.94
30
$7.87
75
$7.81
200+
$7.70
Product Variant Information section
Available Packaging
Package Qty:
240 per Tube
Package Style:
TO-247-3
Mounting Method:
Through Hole