text.skipToContent text.skipToNavigation

Manufacturer Part #

SCS240KE2GC11

1200V, 40A, 3-pin THD, Silicon-carbide (SiC) SBD

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM SCS240KE2GC11 - Technical Attributes
Attributes Table
Technology: SiC (Silicon Carbide) Schottky
Reverse Voltage-Max: 1200V
Capacitance: 85pF
Average Rectified Current-Max: 40A
Forward Voltage: 1.4V
Leakage Current: 400µA
Product Status: Active
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
450
Multiple Of:
30
Total
$4,266.00
USD
Quantity
Unit Price
450+
$9.48
Product Variant Information section