Manufacturer Part #
1N3070TR
1N3070 Series 500 mW 200 V Max Reverse Voltage 500 mA Small Signal Diode - DO-35
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10000 per Reel Package Style:DO-35 (SOD-27) Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi 1N3070TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi 1N3070TR - Technical Attributes
Attributes Table
| Forward Voltage: | 1V |
| Reverse Voltage-Max [Vrrm]: | 200V |
| Reverse Recovery Time-Max: | 50ns |
| Power Dissipation: | 500mW |
| Average Forward Current-Max: | 500mA |
| Package Style: | DO-35 (SOD-27) |
| Mounting Method: | Through Hole |
Features & Applications
The 1N3070TR is a part of 1N30 series small signal diode. It has an storage temperature ranging from -65°C to +200° and is available in DO-35 package.
Features:
- Maximum Repetitive Reverse Voltage: 200 V
- Average Rectified Forward Current: 500 mA
- Power Dissipation: 500mW
- Thermal Resistance, Junction to Ambient: 300°C/W
- Total Capacitance: 5 pF
- Reverse Recovery Time: 50 ns
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
37 Weeks
Quantity
Unit Price
10,000
$0.0226
20,000
$0.0222
30,000
$0.022
40,000
$0.0219
50,000+
$0.0214
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Package Style:
DO-35 (SOD-27)
Mounting Method:
Through Hole