text.skipToContent text.skipToNavigation

Manufacturer Part #

1N4531,143

1N4531 Series 75 V 200 mA 500 mW Sealed High Speed Switching Diode - DO-34

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia 1N4531,143 - Technical Attributes
Attributes Table
Forward Voltage: 1000mV
Reverse Voltage-Max [Vrrm]: 75V
Reverse Recovery Time-Max: 4ns
Power Dissipation: 500mW
Average Forward Current-Max: 200mA
Package Style:  DO-34
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
CALL Weeks
Minimum Order:
50000
Multiple Of:
5000
Total
$685.00
USD
Quantity
Unit Price
50,000
$0.0137
75,000
$0.0136
100,000
$0.0135
125,000+
$0.0134
Product Variant Information section