text.skipToContent text.skipToNavigation

Manufacturer Part #

1N485BTR

1N485B Series 500 mW 200 V Max Reverse Surface Mount Small Signal Diode - DO-35

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi 1N485BTR - Technical Attributes
Attributes Table
Forward Voltage: 1V
Reverse Voltage-Max [Vrrm]: 200V
Power Dissipation: 500mW
Average Forward Current-Max: 200mA
Package Style:  DO-35 (SOD-27)
Mounting Method: Through Hole
Features & Applications
The 1N485BTR is a Small Signal Diode with a Forward Operating Voltage of 1 V and Average Rectified Forward Current of 200 mA, available in a DO-35 package.

Features:

  • Operating Junction Temperature : 175°C
  • Storage Temperature Range : -65 to 200°C
  • Breakdown Voltage : IR=5 µA at 200 V min

Applications:

  • Desktop PC
  • Notebook PC
  • Workstation
  • Server & Mainframe
  • Graphic Card
  • LCD Monitor
  • Printer
  • Test and Measurement
  • Mobile Handsets
  • Consumer Electronics

 

 

 

 
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
10,000
Factory Lead Time:
37 Weeks
Minimum Order:
30000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$858.00
USD
Quantity
Unit Price
10,000
$0.0293
20,000
$0.0289
30,000
$0.0286
40,000
$0.0284
50,000+
$0.0278
Product Variant Information section