text.skipToContent text.skipToNavigation

Manufacturer Part #

BAS16TR

BAS16 Series 75 V 200 mA Single Surface Mount Switching Diode - SOT-23

ECAD Model:
Mfr. Name: SMC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SMC BAS16TR - Technical Attributes
Attributes Table
Type: Standard
Configuration: Single
Average Rectified Current-Max: 0.2A
Reverse Current-Max: 1µA
Forward Voltage: 0.855V
Reverse Voltage-Max [Vrrm]: 100V
Reverse Recovery Time-Max: 6ns
Diode Capacitance-Max: 2pF
Peak Current-Max: 2A
Operating Temp Range: -65°C to +150°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
24000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$247.20
USD
Quantity
Unit Price
3,000
$0.0106
9,000
$0.0103
30,000
$0.0099
60,000
$0.0097
120,000+
$0.0093
Product Variant Information section