text.skipToContent text.skipToNavigation

Manufacturer Part #

1N4007GTA

DIODE GEN PURP 1KV 1A DO41

ECAD Model:
Mfr. Name: SMC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SMC 1N4007GTA - Technical Attributes
Attributes Table
Type: Glass Passivated
Configuration: Single
Average Rectified Current-Max: 1A
Forward Voltage: 1V
Reverse Voltage-Max [Vrrm]: 1000V
Reverse Current-Max: 5µA
Diode Capacitance-Max: 8pF
Peak Current-Max: 30A
Operating Temp Range: -65°C to +175°C
Package Style:  DO-41 (DO-204AL)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
5000
Total
$0.02
USD
Quantity
Unit Price
1
$0.0179
20
$0.0164
100
$0.0156
500
$0.0148
2,500+
$0.0138
Product Variant Information section