Manufacturer Part #
DD1200S17H4B2BOSA2
1700V 1200A IGBT in a IHM B package
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2 per Tray Mounting Method:Chassis Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon DD1200S17H4B2BOSA2 - Technical Attributes
Attributes Table
| Type: | Standard |
| Configuration: | Dual |
| Average Rectified Current-Max: | 1200A |
| Forward Voltage: | 1.8V |
| Reverse Voltage-Max [Vrrm]: | 1700V |
| Operating Temp Range: | -40°C to +150°C |
| Mounting Method: | Chassis Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
32 Weeks
Quantity
Unit Price
2+
$1,175.01
Product Variant Information section
Available Packaging
Package Qty:
2 per Tray
Mounting Method:
Chassis Mount