text.skipToContent text.skipToNavigation

Manufacturer Part #

JANTX1N5616

1N5616 Series 400 V 1 A Axial Voidless Hermetically Sealed Recovery Rectifier

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip JANTX1N5616 - Technical Attributes
Attributes Table
Type: Standard
Configuration: Single
Average Rectified Current-Max: 1A
Forward Voltage: 1.3V
Reverse Voltage-Max [Vrrm]: 400V
Reverse Recovery Time-Max: 2µs
Reverse Current-Max: 0.5µA
Average Forward Current-Max: 1A
Operating Temp Range: -65°C to +200°C
Moisture Sensitivity Level: 1
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
8,283
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$40.90
USD
Quantity
Unit Price
10
$4.09
25
$4.04
50
$4.00
150
$3.94
300+
$3.85
Product Variant Information section