Manufacturer Part #
P600M-E3/54
P600M Series 1000 V 400 A Axial General Purpose Plastic Rectifier - P-600
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:800 per Reel Package Style:P-600 Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay P600M-E3/54 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay P600M-E3/54 - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 6A |
| Forward Voltage: | 1V |
| Reverse Voltage-Max [Vrrm]: | 1000V |
| Reverse Current-Max: | 5µA |
| Peak Current-Max: | 400A |
| Package Style: | P-600 |
| Mounting Method: | Through Hole |
Features & Applications
The P600M-E3/54 is a General Purpose Plastic Rectifier.
Features:
- Low forward voltage drop
- Low leakage current
- High forward current capability
- High forward surge capability
- Solder dip 275 °C max. 10 s, per JESD 22-B106
- Compliant to RoHS directive 2002/95/EC and in accordance to WEEE 2002/96/EC
Applications:
- Switching Power supplies
- Converters
- Inverters
- Freewheeling diodes
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
7 Weeks
Quantity
Unit Price
800
$0.32
1,600
$0.315
2,400
$0.31
4,000+
$0.305
Product Variant Information section
Available Packaging
Package Qty:
800 per Reel
Package Style:
P-600
Mounting Method:
Through Hole