text.skipToContent text.skipToNavigation

Manufacturer Part #

P600M-E3/54

P600M Series 1000 V 400 A Axial General Purpose Plastic Rectifier - P-600

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2435
Product Specification Section
Vishay P600M-E3/54 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 6A
Forward Voltage: 1V
Reverse Voltage-Max [Vrrm]: 1000V
Reverse Current-Max: 5µA
Peak Current-Max: 400A
Package Style:  P-600
Mounting Method: Through Hole
Features & Applications

The P600M-E3/54 is a General Purpose Plastic Rectifier.

Features:

  • Low forward voltage drop
  • Low leakage current
  • High forward current capability
  • High forward surge capability
  • Solder dip 275 °C max. 10 s, per JESD 22-B106
  • Compliant to RoHS directive 2002/95/EC and in accordance to WEEE 2002/96/EC

Applications:

  • Switching Power supplies
  • Converters
  • Inverters
  • Freewheeling diodes
Pricing Section
Global Stock:
1,600
USA:
1,600
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
800
Multiple Of:
800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$256.00
USD
Quantity
Unit Price
800
$0.32
1,600
$0.315
2,400
$0.31
4,000+
$0.305
Product Variant Information section