text.skipToContent text.skipToNavigation

Manufacturer Part #

S1DB-13-F

S1D Series 200 V 1 A Surface Mount Glass Passivated Rectifier - DO-214AA

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated S1DB-13-F - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Forward Voltage: 1.1V
Reverse Voltage-Max [Vrrm]: 200V
Reverse Current-Max: 5µA
Peak Current-Max: 30A
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Features & Applications
The S1DB-13-F is a part of S1DB Series 200 V 1 A Surface Mount Glass Passivated Rectifier. It has an operating temperature range -65 °C to +150 °C and it is available in DO-214AA Package.

Features:

  • Glass Passivated Die Construction for High Reliability
  • Surge Overload Rating to 30 A Peak
  • Ideally Suited for Automated Assembly
  • Lead Free Finish/RoHS Compliant
  • Green Molding Compound (No Halogen and Antimony)
  • Qualified to AEC-Q101 Standards for High Reliability
Pricing Section
Global Stock:
0
USA:
0
63,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$94.50
USD
Quantity
Unit Price
3,000
$0.0315
9,000
$0.0307
12,000
$0.0305
30,000
$0.0298
45,000+
$0.0292
Product Variant Information section