Manufacturer Part #
S1MHE3_A/H
S1M Series 1 kV 1 A Surface Mount Glass Passivated Rectifier - DO-214AC
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1800 per Reel Package Style:SMA (DO-214AC, SOD-106) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay S1MHE3_A/H - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay S1MHE3_A/H - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 1A |
| Forward Voltage: | 1.1V |
| Reverse Voltage-Max [Vrrm]: | 1000V |
| Reverse Current-Max: | 5µA |
| Peak Current-Max: | 30A |
| Package Style: | SMA (DO-214AC, SOD-106) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Unit Price
1,800
$0.0323
5,400
$0.0315
9,000
$0.0311
27,000
$0.0303
45,000+
$0.0296
Product Variant Information section
Available Packaging
Package Qty:
1800 per Reel
Package Style:
SMA (DO-214AC, SOD-106)
Mounting Method:
Surface Mount