Manufacturer Part #
S2B-E3/52T
S2B Series 1.5 A 100 V Surface Mount Glass Passivated Rectifier - DO-214AA
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:750 per Reel Package Style:SMB (DO-214AA) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2430 | ||||||||||
Product Specification Section
Vishay S2B-E3/52T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay S2B-E3/52T - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 1.5A |
| Forward Voltage: | 1.15V |
| Reverse Voltage-Max [Vrrm]: | 100V |
| Reverse Current-Max: | 1µA |
| Peak Current-Max: | 50A |
| Package Style: | SMB (DO-214AA) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,750
USA:
3,750
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Unit Price
750
$0.0396
3,000
$0.0383
7,500
$0.0375
18,750
$0.0367
30,000+
$0.0355
Product Variant Information section
Available Packaging
Package Qty:
750 per Reel
Package Style:
SMB (DO-214AA)
Mounting Method:
Surface Mount