text.skipToContent text.skipToNavigation

Manufacturer Part #

S3GTR

Schottky Rectifiers

ECAD Model:
Mfr. Name: SMC
Standard Pkg:
Product Variant Information section
Date Code: 2516
Product Specification Section
SMC S3GTR - Technical Attributes
Attributes Table
Type: Standard
Configuration: Single
Average Rectified Current-Max: 3A
Forward Voltage: 1.1V
Reverse Voltage-Max [Vrrm]: 400V
Reverse Current-Max: 5µA
Diode Capacitance-Max: 60pF
Peak Current-Max: 100A
Operating Temp Range: -65°C to +175°C
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
48000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,012.80
USD
Quantity
Unit Price
3,000
$0.0886
6,000
$0.0871
9,000
$0.0862
12,000
$0.0856
15,000+
$0.0836
Product Variant Information section