text.skipToContent text.skipToNavigation

Manufacturer Part #

S5J-E3/57T

S5J Series 600 V 5 A Surface Mount Glass Passivated Rectifier - DO-214AB (SMC)

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2535
Product Specification Section
Vishay S5J-E3/57T - Technical Attributes
Attributes Table
Average Rectified Current-Max: 5A
Forward Voltage: 1.15V
Reverse Voltage-Max [Vrrm]: 600V
Reverse Current-Max: 10µA
Peak Current-Max: 100A
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
10,200
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
4250
Multiple Of:
850
Total
$354.03
USD
Quantity
Unit Price
850
$0.0868
2,550
$0.0844
4,250
$0.0833
8,500
$0.0818
17,000+
$0.0795
Product Variant Information section