Manufacturer Part #
SE15PJHM3/84A
1.5A, 600V, ESD PROTECTION, SM RECT
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:DO-220AA Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2531 | ||||||||||
Product Specification Section
Vishay SE15PJHM3/84A - Technical Attributes
Attributes Table
| Type: | Standard |
| Configuration: | Single |
| Average Rectified Current-Max: | 1.5A |
| Forward Voltage: | 0.968V |
| Reverse Voltage-Max [Vrrm]: | 600V |
| Reverse Recovery Time-Max: | 900ns |
| Reverse Current-Max: | 5µA |
| Diode Capacitance-Max: | 9.5pF |
| Peak Current-Max: | 30A |
| Operating Temp Range: | -55°C to +175°C |
| Moisture Sensitivity Level: | 1 |
| Package Style: | DO-220AA |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
45,000
USA:
45,000
Factory Lead Time:
7 Weeks
Quantity
Unit Price
3,000
$0.0779
6,000
$0.0765
9,000
$0.0757
12,000
$0.0752
15,000+
$0.0735
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
DO-220AA
Mounting Method:
Surface Mount