text.skipToContent text.skipToNavigation

Manufacturer Part #

VUO190-16NO7

VUO190 Series 190 A 1600 V Standard Rectifier Module

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS VUO190-16NO7 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 190A
Forward Voltage: 1.07V
Reverse Voltage-Max [Vrrm]: 1600V
Reverse Current-Max: 200µA
Peak Current-Max: 2800A
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
10
Multiple Of:
5
Total
$671.50
USD
Quantity
Unit Price
5
$67.73
10
$67.15
15
$66.81
20
$66.57
25+
$65.81
Product Variant Information section