Manufacturer Part #
1N4148WS
1N4148WS Series 2 A 75 V 200 mW Surface Mount Fast Switching Diode - SOD-323
| | |||||||||||
| | |||||||||||
| Mfr. Name: | SURGE | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOD-323 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2320 | ||||||||||
Product Specification Section
SURGE 1N4148WS - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
SURGE 1N4148WS - Technical Attributes
Attributes Table
| Type: | Silicon Epitaxial Planar |
| Configuration: | Single |
| Reverse Current-Max: | 5µA |
| Forward Voltage: | 1V |
| Reverse Voltage-Max [Vrrm]: | 100V |
| Reverse Recovery Time-Max: | 4ns |
| Power Dissipation: | 0.2W |
| Diode Capacitance-Max: | 4pF |
| Average Forward Current-Max: | 150mA |
| Peak Current-Max: | 350mA |
| Package Style: | SOD-323 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000
$0.0104
9,000
$0.0101
30,000
$0.0097
60,000
$0.0095
120,000+
$0.0092
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOD-323
Mounting Method:
Surface Mount