text.skipToContent text.skipToNavigation

Manufacturer Part #

1N4148WXL-TP

Diode Standard 100 V 150mA Surface Mount SOD-323FL

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code: 2506
Product Specification Section
Micro Commercial Components 1N4148WXL-TP - Technical Attributes
Attributes Table
Type: Standard
Configuration: Single
Reverse Current-Max: 1µA
Forward Voltage: 1.25V
Reverse Voltage-Max [Vrrm]: 100V
Reverse Recovery Time-Max: 4ns
Power Dissipation: 0.2W
Diode Capacitance-Max: 2pF
Average Forward Current-Max: 0.15A
Peak Current-Max: 2A
Operating Temp Range: -65°C to +150°C
Package Style:  SOD-323F (SC-90)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
12,000
USA:
12,000
6,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$27.00
USD
Quantity
Unit Price
3,000
$0.009
12,000
$0.0087
30,000
$0.0085
75,000
$0.0083
120,000+
$0.008
Product Variant Information section