Manufacturer Part #
BAS1602LE6327XTMA1
AF Discretes
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:15000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon BAS1602LE6327XTMA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Discontinuation
01/06/2026 Details and Download
Part Status:
Obsolete
Obsolete
Infineon BAS1602LE6327XTMA1 - Technical Attributes
Attributes Table
| Type: | Silicon |
| Configuration: | Single |
| Reverse Current-Max: | 1µA |
| Forward Voltage: | 1.25V |
| Reverse Voltage-Max [Vrrm]: | 80V |
| Reverse Recovery Time-Max: | 4ns |
| Power Dissipation: | 250mW |
| Diode Capacitance-Max: | 2pF |
| Operating Temp Range: | -65°C to +150°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
15,000
$0.0413
30,000+
$0.0402
Product Variant Information section
Available Packaging
Package Qty:
15000 per Reel
Mounting Method:
Surface Mount