text.skipToContent text.skipToNavigation

Manufacturer Part #

BAS1602LE6327XTMA1

AF Discretes

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Date Code:
Product Specification Section
Infineon BAS1602LE6327XTMA1 - Technical Attributes
Attributes Table
Type: Silicon
Configuration: Single
Reverse Current-Max: 1µA
Forward Voltage: 1.25V
Reverse Voltage-Max [Vrrm]: 80V
Reverse Recovery Time-Max: 4ns
Power Dissipation: 250mW
Diode Capacitance-Max: 2pF
Operating Temp Range: -65°C to +150°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
45000
Multiple Of:
15000
Total
$1,629.00
USD
Quantity
Unit Price
15,000
$0.0374
30,000
$0.0368
45,000+
$0.0362