Manufacturer Part #
BAS16GWX
BAS16GW Series 100 V 215 mA SMT High Speed Switching Diode - SOD-123
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Nexperia | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOD-123 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2412 | ||||||||||
Product Specification Section
Nexperia BAS16GWX - Technical Attributes
Attributes Table
| Configuration: | Single |
| Reverse Current-Max: | 0.5µA |
| Forward Voltage: | 1.25V |
| Reverse Voltage-Max [Vrrm]: | 100V |
| Reverse Recovery Time-Max: | 4ns |
| Power Dissipation: | 357mW |
| Diode Capacitance-Max: | 1.5pF |
| Average Forward Current-Max: | 215mA |
| Peak Current-Max: | 4A |
| Operating Temp Range: | -55°C to +150°C |
| Package Style: | SOD-123 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
72,000
USA:
72,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
3,000
$0.0462
6,000
$0.0455
12,000
$0.0447
15,000
$0.0445
45,000+
$0.043
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOD-123
Mounting Method:
Surface Mount