Manufacturer Part #
BAS16HT1G
BAS16H Series 100 V 200 mA Surface Mount Switching Diode - SOD-323
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available Packaging
Package Qty:30000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi BAS16HT1G - Technical Attributes
Attributes Table
| Type: | Standard |
| Configuration: | Single |
| Reverse Current-Max: | 50µA |
| Forward Voltage: | 1250mV |
| Reverse Voltage-Max [Vrrm]: | 100V |
| Reverse Recovery Time-Max: | 6ns |
| Power Dissipation: | 200mW |
| Diode Capacitance-Max: | 2pF |
| Average Forward Current-Max: | 200mA |
| Peak Current-Max: | 500mA |
| Operating Temp Range: | -55°C to +150°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
51 Weeks
Quantity
Unit Price
30,000
$0.013
60,000
$0.0128
90,000
$0.0127
150,000+
$0.0124
Product Variant Information section
Available Packaging
- Reel Qty: 30,000+ / Unit Price: $0.0136 / Stock: 0 Qty: 3,000+$0.0136 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.0136 / Stock: 0 Qty: 3,000+$0.0136 Stock: 0
- ReelSelected Variant Qty: 30,000+ / Unit Price: $0.013 / Stock: 0 Qty: 30,000+$0.013 Stock: 0
- Reel Qty: 90,000+ / Unit Price: $0.0136 / Stock: 0 Qty: 3,000+$0.0136 Stock: 0
Package Qty:
30000 per Reel
Mounting Method:
Surface Mount