text.skipToContent text.skipToNavigation

Manufacturer Part #

BAS16V-7

BAS16V series 75 V 0.2 A Dual Surface Mount Switching Diode - SOT-563-6

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated BAS16V-7 - Technical Attributes
Attributes Table
Reverse Voltage-Max [Vrrm]: 75V
Reverse Recovery Time-Max: 4ns
Power Dissipation: 150mW
Average Forward Current-Max: 200mA
Peak Current-Max: 2A
Package Style:  SOT-563
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$148.80
USD
Quantity
Unit Price
3,000
$0.0496
6,000
$0.0488
9,000
$0.0483
15,000
$0.0477
30,000+
$0.0464
Product Variant Information section