Manufacturer Part #
BAS16WT1G
BAS16WT1G Series 100 V 200 mA 200 mW SMT Silicon Switching Diode - SC70-3
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Package Style:SOT-323 (SC-70) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi BAS16WT1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi BAS16WT1G - Technical Attributes
Attributes Table
| Reverse Voltage-Max [Vrrm]: | 75V |
| Reverse Recovery Time-Max: | 6ns |
| Power Dissipation: | 200mW |
| Average Forward Current-Max: | 200mA |
| Peak Current-Max: | 500mA |
| Package Style: | SOT-323 (SC-70) |
| Mounting Method: | Surface Mount |
Features & Applications
The BAS16W series switching diode is designed for high speed switching applications. This device is housed in the SC-70 package which is designed for low power surface mount applications.
Key Features:
- These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant
Note:
- Moisture Sensitivity level (MSL) for surface mount devices (lead free measured at 260°C reflow, non lead free at 235°C reflow)
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
28 Weeks
Quantity
Unit Price
3,000
$0.0107
9,000
$0.0104
30,000
$0.0101
60,000
$0.0098
120,000+
$0.0095
Product Variant Information section
Available Packaging
- Reel Qty: 3,000+ / Unit Price: $0.0107 / Stock: 15,000 Qty: 3,000+$0.0107 Stock: 15,000
- Reel Qty: 3,000+ / Unit Price: $0.0107 / Stock: 0 Qty: 3,000+$0.0107 Stock: 0
- Reel Qty: 63,000+ / Unit Price: $0.0107 / Stock: 0 Qty: 3,000+$0.0107 Stock: 0
- ReelSelected Variant Qty: 3,000+ / Unit Price: $0.0107 / Stock: 0 Qty: 3,000+$0.0107 Stock: 0
Package Qty:
3000 per Reel
Package Style:
SOT-323 (SC-70)
Mounting Method:
Surface Mount