
Manufacturer Part #
BAS21-7-F
BAS21 Series 2.5 A 250 V 250 mW Surface Mount Fast Switching Diode - SOT-23
Product Specification Section
Diodes Incorporated BAS21-7-F - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated BAS21-7-F - Technical Attributes
Attributes Table
Reverse Voltage-Max [Vrrm]: | 250V |
Reverse Recovery Time-Max: | 50ns |
Power Dissipation: | 250mW |
Average Forward Current-Max: | 200mA |
Peak Current-Max: | 2.5A |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
198,000
USA:
198,000
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000
$0.0146
9,000
$0.0142
15,000
$0.0141
60,000
$0.0137
90,000+
$0.0134
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount