text.skipToContent text.skipToNavigation

Manufacturer Part #

BAV199W,115

BAV199 Series 75 V 135 mA Surface Mount Low-Leakage Double Diode - SOT-323

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia BAV199W,115 - Technical Attributes
Attributes Table
Type: Standard
Configuration: Dual
Reverse Current-Max: 80nA
Forward Voltage: 1250mV
Reverse Voltage-Max [Vrrm]: 75V
Reverse Recovery Time-Max: 3µs
Power Dissipation: 240mW
Diode Capacitance-Max: 2pF
Average Forward Current-Max: 135mA
Peak Current-Max: 500mA
Operating Temp Range: -65°C to +150°C
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Features & Applications

The BAV199W,115 is a Epitaxial, medium-speed switching, double diode in a small plastic SOT323 (SC-70) SMD package. The diodes are connected in series.

Features:

  • Small plastic SMD package
  • Low leakage current: typ 3 pA
  • Switching time: typ. 0.8 μs
  • Continuous reverse voltage: max 75 V
  • Repetitive peak reverse voltage: max 85 V
  • Repetitive peak forward current: max 500 mA

Applications:

  • Low-leakage current applications in surface mounted circuits

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$299.10
USD
Quantity
Unit Price
3,000
$0.0997
6,000
$0.098
9,000
$0.097
12,000
$0.0963
15,000+
$0.094
Product Variant Information section